Isolated Module DC DC Converter 2 Output 24V -24V 104mA, 104mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 24V -24V 104mA, 104mA 9V - 36V Input
E-gnition Hamburg team

TVN 5-2425WI

DigiKey Part Number
1951-1873-ND
Manufacturer
Manufacturer Product Number
TVN 5-2425WI
Description
DC DC CONVERTER +/-24V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 104mA, 104mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TVN 5-2425WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
104mA, 104mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C (With Derating)
Number of Outputs
2
Efficiency
87%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 12 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Voltage - Output 2
-24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.96000¥516.96
5¥497.73800¥2,488.69
10¥489.65800¥4,896.58
30¥477.09600¥14,312.88
50¥471.35340¥23,567.67
100¥463.66980¥46,366.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.