
TSR 3-2418N | |
|---|---|
DigiKey Part Number | 1951-TSR3-2418N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-2418N |
Description | 3A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-2418N Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 5.4 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Efficiency 86% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.6V | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.80000 | ¥69.80 |
| 5 | ¥67.20000 | ¥336.00 |
| 10 | ¥66.10800 | ¥661.08 |
| 30 | ¥64.42133 | ¥1,932.64 |
| 50 | ¥63.64900 | ¥3,182.45 |
| 100 | ¥62.61440 | ¥6,261.44 |
| 250 | ¥61.27088 | ¥15,317.72 |
| 500 | ¥60.27206 | ¥30,136.03 |


