


TSR 1-48120WI | |
|---|---|
DigiKey Part Number | 1951-TSR1-48120WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-48120WI |
Description | DC DC CONVERTER 12V 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 17V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-48120WI Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 17V | Size / Dimension 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) |
Voltage - Input (Max) 72V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.70000 | ¥147.70 |
| 5 | ¥142.19400 | ¥710.97 |
| 10 | ¥139.89500 | ¥1,398.95 |
| 30 | ¥136.30900 | ¥4,089.27 |
| 50 | ¥134.67360 | ¥6,733.68 |
| 100 | ¥132.48290 | ¥13,248.29 |
| 250 | ¥129.63616 | ¥32,409.04 |
| 500 | ¥127.52086 | ¥63,760.43 |



