Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
E-gnition Hamburg team

TSR 0.5-2433

DigiKey Part Number
1951-2707-ND
Manufacturer
Manufacturer Product Number
TSR 0.5-2433
Description
DC DC CONVERTER 3.3V 1.7W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 0.5-2433 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
1.7 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Linear Regulator Replacement
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.75V
Package / Case
3-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,260
Factory Stock: 4,360
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.48000¥56.48
5¥54.43400¥272.17
10¥53.54800¥535.48
30¥52.18100¥1,565.43
50¥51.55520¥2,577.76
100¥50.71820¥5,071.82
250¥49.62992¥12,407.48
500¥48.82126¥24,410.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.