
TRN 3-4811 | |
|---|---|
DigiKey Part Number | TRN3-4811-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-4811 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-4811 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-SIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.87000 | ¥169.87 |
| 5 | ¥163.56400 | ¥817.82 |
| 10 | ¥160.91800 | ¥1,609.18 |
| 30 | ¥156.79633 | ¥4,703.89 |
| 50 | ¥154.91360 | ¥7,745.68 |
| 100 | ¥152.39200 | ¥15,239.20 |
| 250 | ¥149.11764 | ¥37,279.41 |
| 500 | ¥146.68360 | ¥73,341.80 |






