
TRN 3-2412SM | |
|---|---|
DigiKey Part Number | TRN3-2412SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-2412SM |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-2412SM Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.16000 | ¥185.16 |
| 5 | ¥178.31200 | ¥891.56 |
| 10 | ¥175.41800 | ¥1,754.18 |
| 30 | ¥170.92733 | ¥5,127.82 |
| 50 | ¥168.87640 | ¥8,443.82 |
| 100 | ¥166.12600 | ¥16,612.60 |
| 250 | ¥162.55576 | ¥40,638.94 |
| 500 | ¥159.90282 | ¥79,951.41 |




