TRI 3-2411 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 236
Unit Price: ¥79.14000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input
E-gnition Hamburg team

TRI 3-2411

DigiKey Part Number
TRI3-2411-ND
Manufacturer
Manufacturer Product Number
TRI 3-2411
Description
DC DC CONVERTER 5V 3.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 3-2411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
9 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 96°C
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 5 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Voltage - Input (Max)
36V
Approval Agency
CB, cURus
Voltage - Output 1
Base Product Number
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC5K-2405SRW/H4/ARecom Power236945-REC5K-2405SRW/H4/A-ND¥79.14000Similar
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.21000¥332.21
5¥319.81800¥1,599.09
10¥314.63200¥3,146.32
30¥306.56333¥9,196.90
50¥302.87860¥15,143.93
100¥297.94400¥29,794.40
250¥291.53392¥72,883.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.