



TPP 65-124A-J | |
|---|---|
DigiKey Part Number | 1951-1006-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-124A-J |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-124A-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93.5% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 2.71 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.80000 | ¥482.80 |
| 5 | ¥459.84400 | ¥2,299.22 |
| 10 | ¥450.30100 | ¥4,503.01 |
| 25 | ¥437.97240 | ¥10,949.31 |
| 50 | ¥428.87200 | ¥21,443.60 |
| 100 | ¥419.96200 | ¥41,996.20 |


