



TOP 200-112 | |
|---|---|
DigiKey Part Number | 1951-1104-ND |
Manufacturer | |
Manufacturer Product Number | TOP 200-112 |
Description | AC/DC CONVERTER 12V 192W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 200-112 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cCSAus, GS, SIQ |
Current - Output 1 16 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,089.57000 | ¥1,089.57 |
| 5 | ¥1,037.73600 | ¥5,188.68 |
| 10 | ¥1,016.16800 | ¥10,161.68 |
| 25 | ¥988.34720 | ¥24,708.68 |
| 50 | ¥967.81620 | ¥48,390.81 |



