Open Frame AC DC Converters 1 Output 48V 90 ~ 132 VAC, 187 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 132 VAC, 187 ~ 264 VAC Input
TOP 100
TOP 100

TOP 100-148

DigiKey Part Number
1951-1250-ND
Manufacturer
Manufacturer Product Number
TOP 100-148
Description
AC/DC CONVERTER 48V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 132 VAC, 187 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TOP 100-148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 187 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Voltage - Output 1
48V
Approval Agency
CB, CE, cCSAus, cURus, SIQ
Current - Output 1
2.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 192
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥758.94000¥758.94
5¥722.83000¥3,614.15
10¥707.80400¥7,078.04
25¥688.43080¥17,210.77
50¥674.12880¥33,706.44
100¥660.12100¥66,012.10
Manufacturers Standard Package