Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 10.8V - 13.2V Input
E-gnition Hamburg team

TMV 1215DEN

DigiKey Part Number
1951-2632-ND
Manufacturer
Manufacturer Product Number
TMV 1215DEN
Description
DC DC CONVERTER +/-15V 1.1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 1215DEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
35mA, 35mA
Mfr
Power (Watts)
1.1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
75%
Voltage - Input (Min)
10.8V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Factory Stock: 520
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.07000¥111.07
5¥106.94800¥534.74
10¥105.21900¥1,052.19
30¥102.52300¥3,075.69
50¥101.29420¥5,064.71
100¥99.64600¥9,964.60
250¥97.50688¥24,376.72
500¥95.91658¥47,958.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.