Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 75V Input
E-gnition Hamburg team

TMR 4811

DigiKey Part Number
1951-2688-ND
Manufacturer
Manufacturer Product Number
TMR 4811
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 4811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Factory Stock: 1,900
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.82000¥131.82
5¥126.96000¥634.80
10¥124.91000¥1,249.10
30¥121.70967¥3,651.29
50¥120.24740¥6,012.37
100¥118.29150¥11,829.15
250¥115.75116¥28,937.79
500¥113.86264¥56,931.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.