Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 12-2423WI

DigiKey Part Number
1951-TMR12-2423WI-ND
Manufacturer
Manufacturer Product Number
TMR 12-2423WI
Description
ULTRA COMPACT 12 WATT DC/DC IN S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 12-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
400mA, 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.59000¥314.59
5¥302.88000¥1,514.40
10¥297.97600¥2,979.76
30¥290.33467¥8,710.04
50¥286.84480¥14,342.24
100¥282.17140¥28,217.14
250¥276.10044¥69,025.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.