
TMR 12-1222WI | |
|---|---|
DigiKey Part Number | 1951-TMR12-1222WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-1222WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-1222WI Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 500mA, 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.59000 | ¥314.59 |
| 5 | ¥302.88000 | ¥1,514.40 |
| 10 | ¥297.97600 | ¥2,979.76 |
| 30 | ¥290.33467 | ¥8,710.04 |
| 50 | ¥286.84480 | ¥14,342.24 |
| 100 | ¥282.17140 | ¥28,217.14 |
| 250 | ¥276.10044 | ¥69,025.11 |




