Isolated Module DC DC Converter 1 Output 12V 1A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 12-1212WI

DigiKey Part Number
1951-TMR12-1212WI-ND
Manufacturer
Manufacturer Product Number
TMR 12-1212WI
Description
ULTRA COMPACT 12 WATT DC/DC IN S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 12-1212WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
1A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥286.47000¥286.47
5¥275.85400¥1,379.27
10¥271.38000¥2,713.80
30¥264.42500¥7,932.75
50¥261.24580¥13,062.29
100¥256.99180¥25,699.18
250¥251.46480¥62,866.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.