Enclosed AC DC Converters 1 Output 3.3V 1.515A 90 ~ 305 VAC, 100 ~ 250 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 5-103

DigiKey Part Number
1951-TMPW5-103-ND
Manufacturer
Manufacturer Product Number
TMPW 5-103
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.515A 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 5-103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Manufacturer
Traco Power
Applications
Household Appliances, ITE (Commercial)
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
73%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm)
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Approval Agency
CB, cURus
Voltage - Output 1
3.3V
Base Product Number
Current - Output (Max)
1.515A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.54000¥125.54
5¥120.89000¥604.45
10¥118.93100¥1,189.31
25¥116.38200¥2,909.55
50¥114.49320¥5,724.66
100¥112.62990¥11,262.99
250¥110.21092¥27,552.73
500¥108.41336¥54,206.68
Manufacturers Standard Package