Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 60148C

DigiKey Part Number
TMP60148C-ND
Manufacturer
Manufacturer Product Number
TMP 60148C
Description
AC/DC CONVERTER 48V 60W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 60148C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cULus, cURus
Voltage - Output 1
48V
Minimum Load Required
Yes
Current - Output 1
1.25 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥719.32000¥719.32
5¥685.12000¥3,425.60
10¥670.87900¥6,708.79
25¥652.51600¥16,312.90
50¥638.96140¥31,948.07
100¥625.68480¥62,568.48
Manufacturers Standard Package