Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 15515C

DigiKey Part Number
1951-1306-ND
Manufacturer
Manufacturer Product Number
TMP 15515C
Description
AC/DC CONVERTER 5V 15V -15V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 15515C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
150 mA
Mfr
Power (Watts)
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Efficiency
74%
Type
Enclosed
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
Voltage - Output 2
15V
Approval Agency
CB, CE, cULus, cURus
Voltage - Output 3
-15V
Minimum Load Required
Yes
Current - Output 1
2 A
Base Product Number
Current - Output 2
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥497.27000¥497.27
5¥473.59000¥2,367.95
10¥463.74800¥4,637.48
25¥451.05240¥11,276.31
50¥441.68400¥22,084.20
100¥432.50590¥43,250.59
Manufacturers Standard Package