
TMP 15105C | |
|---|---|
DigiKey Part Number | 1951-1300-ND |
Manufacturer | |
Manufacturer Product Number | TMP 15105C |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 15105C Models |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 75% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 5V | Minimum Load Required Yes |
Current - Output 1 3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥425.74000 | ¥425.74 |
| 5 | ¥405.51200 | ¥2,027.56 |
| 10 | ¥397.08400 | ¥3,970.84 |
| 25 | ¥386.21200 | ¥9,655.30 |
| 50 | ¥378.18860 | ¥18,909.43 |
| 100 | ¥370.33130 | ¥37,033.13 |


