
TMP 07103 | |
|---|---|
DigiKey Part Number | TMP07103-ND |
Manufacturer | |
Manufacturer Product Number | TMP 07103 |
Description | AC/DC CONVERTER 3.3V 4.6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.4A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 07103 Models |
Category | Power (Watts) 4.6 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features OTP, SCP, Universal Input |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 70% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.00" L x 1.00" W x 0.77" H (50.8mm x 25.4mm x 19.5mm) |
Voltage - Output 1 3.3V | Approval Agency CB, CE, cULus, cURus |
Current - Output (Max) 1.4A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.03000 | ¥257.03 |








