
TMM 24215 | |
|---|---|
DigiKey Part Number | TMM24215-ND |
Manufacturer | |
Manufacturer Product Number | TMM 24215 |
Description | AC/DC CONVERTER 15V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 800mA, 800mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 24215 Models |
Category | Applications Industrial, ITE (Commercial), Medical |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 2 | Size / Dimension 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 15V | Load Regulation 2.5% |
Current - Output (Max) 800mA, 800mA | Base Product Number |
Power (Watts) 24 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.88000 | ¥613.88 |
| 5 | ¥584.68800 | ¥2,923.44 |
| 10 | ¥572.54000 | ¥5,725.40 |
| 25 | ¥556.86840 | ¥13,921.71 |
| 50 | ¥545.29700 | ¥27,264.85 |
| 100 | ¥533.96800 | ¥53,396.80 |








