
TMM 24212C | |
|---|---|
DigiKey Part Number | 1951-3163-ND |
Manufacturer | |
Manufacturer Product Number | TMM 24212C |
Description | AC/DC CONVERTER 12V -12V 24W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 24212C Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 2 -12V | Minimum Load Required No |
Current - Output 1 1 A | Base Product Number |
Current - Output 2 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥695.34000 | ¥695.34 |
| 5 | ¥662.26200 | ¥3,311.31 |
| 10 | ¥648.50000 | ¥6,485.00 |
| 25 | ¥630.75280 | ¥15,768.82 |
| 50 | ¥617.64640 | ¥30,882.32 |
| 100 | ¥604.81130 | ¥60,481.13 |








