
TMM 24124C | |
|---|---|
DigiKey Part Number | 1951-1161-ND |
Manufacturer | |
Manufacturer Product Number | TMM 24124C |
Description | AC/DC CONVERTER 24V 24W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 24124C Models |
Category | Applications Industrial, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 1 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥668.22000 | ¥668.22 |
| 5 | ¥636.42600 | ¥3,182.13 |
| 10 | ¥623.21000 | ¥6,232.10 |
| 25 | ¥606.14760 | ¥15,153.69 |
| 50 | ¥593.55420 | ¥29,677.71 |
| 100 | ¥581.22110 | ¥58,122.11 |


