Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input
E-gnition Hamburg team

TME 0509S

DigiKey Part Number
1951-2587-ND
Manufacturer
Manufacturer Product Number
TME 0509S
Description
DC DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TME 0509S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
76%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
110mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 290
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.05000¥48.05
5¥46.29600¥231.48
10¥45.55100¥455.51
30¥44.38500¥1,331.55
50¥43.85420¥2,192.71
100¥43.14210¥4,314.21
250¥42.21732¥10,554.33
500¥41.52960¥20,764.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.