Enclosed DC DC Converter 1 Output 24V 830mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 20-7215H

DigiKey Part Number
1951-TMDC20-7215H-ND
Manufacturer
Manufacturer Product Number
TMDC 20-7215H
Description
DC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 830mA 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 20-7215H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
830mA
Manufacturer
Traco Power
Power (Watts)
20W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 95°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.4mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥604.54000¥604.54
5¥582.01000¥2,910.05
10¥572.56500¥5,725.65
25¥560.28240¥14,007.06
50¥551.15560¥27,557.78
100¥542.16610¥54,216.61
Manufacturers Standard Package