Enclosed DC DC Converter 1 Output 12V 833mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 10-7212H

DigiKey Part Number
TMDC10-7212H-ND
Manufacturer
Manufacturer Product Number
TMDC 10-7212H
Description
DC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 833mA 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 10-7212H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA
Manufacturer
Traco Power
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.78000¥529.78
5¥510.04400¥2,550.22
10¥501.75700¥5,017.57
25¥490.99960¥12,274.99
50¥483.00260¥24,150.13
100¥475.12450¥47,512.45
Manufacturers Standard Package