



TMDC 10-2418 | |
|---|---|
DigiKey Part Number | 1951-3354-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-2418 |
Description | DC/DC CONVERTER 48V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 208mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-2418 Models |
Category | Current - Output (Max) 208mA |
Manufacturer Traco Power | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 84% |
Type Enclosed | Operating Temperature -40°C ~ 92.5°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥452.95000 | ¥452.95 |
| 5 | ¥436.12600 | ¥2,180.63 |
| 10 | ¥429.04700 | ¥4,290.47 |
| 25 | ¥419.85120 | ¥10,496.28 |
| 50 | ¥413.01520 | ¥20,650.76 |
| 100 | ¥406.28180 | ¥40,628.18 |





