Enclosed DC DC Converter 1 Output 5.1V 2A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 5.1V 2A 36V Input
TMDC-10
TMDC-10

TMDC 10-2411

DigiKey Part Number
1951-3350-ND
Manufacturer
Manufacturer Product Number
TMDC 10-2411
Description
DC/DC CONVERTER 5.1V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5.1V 2A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 10-2411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Traco Power
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
84%
Type
Enclosed
Operating Temperature
-40°C ~ 92.5°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
5.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥452.95000¥452.95
5¥436.12600¥2,180.63
10¥429.04700¥4,290.47
25¥419.85120¥10,496.28
50¥413.01520¥20,650.76
100¥406.28180¥40,628.18
Manufacturers Standard Package