


TMA 1512D | |
|---|---|
DigiKey Part Number | 1951-2318-ND |
Manufacturer | |
Manufacturer Product Number | TMA 1512D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMA 1512D Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 13.5V | Mounting Type Through Hole |
Voltage - Input (Max) 16.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.23000 | ¥46.23 |
| 5 | ¥44.51000 | ¥222.55 |
| 10 | ¥43.78100 | ¥437.81 |
| 30 | ¥42.66500 | ¥1,279.95 |
| 50 | ¥42.15380 | ¥2,107.69 |
| 100 | ¥41.46910 | ¥4,146.91 |
| 250 | ¥40.58020 | ¥10,145.05 |
| 500 | ¥39.91928 | ¥19,959.64 |




