


TIM 2-1211 | |
|---|---|
DigiKey Part Number | 1951-1725-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-1211 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-1211 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.18000 | ¥237.18 |
| 5 | ¥228.40000 | ¥1,142.00 |
| 10 | ¥224.70400 | ¥2,247.04 |
| 30 | ¥218.94267 | ¥6,568.28 |
| 50 | ¥216.31160 | ¥10,815.58 |
| 100 | ¥212.78870 | ¥21,278.87 |
| 250 | ¥208.21468 | ¥52,053.67 |



