Similar



TIM 2-0913SM | |
|---|---|
DigiKey Part Number | 1951-1925-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-0913SM |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-0913SM Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 12V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 134mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM2A-0515S/SMD | Recom Power | 0 | 945-REM2A-0515S/SMD-ND | ¥2,775.26500 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.28000 | ¥257.28 |
| 5 | ¥247.70200 | ¥1,238.51 |
| 10 | ¥243.68400 | ¥2,436.84 |
| 30 | ¥237.44000 | ¥7,123.20 |
| 50 | ¥234.58680 | ¥11,729.34 |
| 100 | ¥230.76520 | ¥23,076.52 |
| 250 | ¥225.80364 | ¥56,450.91 |




