TIM 2-0912SM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 10
Unit Price: ¥265.22000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 12V Input
E-gnition Hamburg team

TIM 2-0912SM

DigiKey Part Number
1951-1924-ND
Manufacturer
Manufacturer Product Number
TIM 2-0912SM
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
TIM 2-0912SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
16-SMD Module, 7 Leads
Voltage - Input (Max)
12V
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
167mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REM2A-0512S/SMDRecom Power10945-REM2A-0512S/SMD-ND¥265.22000Similar
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.28000¥257.28
5¥247.70200¥1,238.51
10¥243.68400¥2,436.84
30¥237.44000¥7,123.20
50¥234.58680¥11,729.34
100¥230.76520¥23,076.52
250¥225.80364¥56,450.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.