
THN 20-4810WI | |
|---|---|
DigiKey Part Number | THN20-4810WI-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4810WI |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4810WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 4.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥435.08000 | ¥435.08 |
| 5 | ¥418.92400 | ¥2,094.62 |
| 10 | ¥412.11900 | ¥4,121.19 |
| 30 | ¥401.54967 | ¥12,046.49 |
| 50 | ¥396.72340 | ¥19,836.17 |
| 100 | ¥390.25620 | ¥39,025.62 |







