THM 20-2411 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: ¥812.65900
Datasheet
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input
THM-20
THM-20
E-gnition Hamburg team

THM 20-2411

DigiKey Part Number
1951-1654-ND
Manufacturer
Manufacturer Product Number
THM 20-2411
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 20-2411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REM20-2405SW/PRecom Power0REM20-2405SW/P-ND¥812.65900Similar
Available To Order
Factory Stock: 120
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥575.10000¥575.10
5¥553.69200¥2,768.46
10¥544.70300¥5,447.03
30¥530.72433¥15,921.73
50¥524.33920¥26,216.96
100¥515.78640¥51,578.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.