
THL 40-2411WI | |
|---|---|
DigiKey Part Number | 1951-THL40-2411WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 40-2411WI |
Description | 40W DC/DC CONVERTER IN 1X1" META |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 40-2411WI Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 8A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥542.10000 | ¥542.10 |
| 5 | ¥521.93600 | ¥2,609.68 |
| 10 | ¥513.46800 | ¥5,134.68 |
| 30 | ¥500.29067 | ¥15,008.72 |
| 50 | ¥494.27120 | ¥24,713.56 |
| 100 | ¥486.21210 | ¥48,621.21 |







