Isolated Module DC DC Converter 2 Output 15V -15V 840mA, 840mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 25-2423WI

DigiKey Part Number
THL25-2423WI-ND
Manufacturer
Manufacturer Product Number
THL 25-2423WI
Description
DC DC CONVERTER +/-15V 25W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 840mA, 840mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 25-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
840mA, 840mA
Mfr
Power (Watts)
25 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 80°C (With Derating)
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.88000¥526.88
5¥507.29800¥2,536.49
10¥499.06100¥4,990.61
30¥486.25100¥14,587.53
50¥480.40080¥24,020.04
100¥472.56740¥47,256.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.