
THL 25-2423 | |
|---|---|
DigiKey Part Number | THL25-2423-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-2423 |
Description | DC DC CONVERTER +/-15V 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 840mA, 840mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-2423 Models |
Category | Current - Output (Max) 840mA, 840mA |
Mfr | Power (Watts) 25 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥511.42000 | ¥511.42 |
| 5 | ¥492.38000 | ¥2,461.90 |
| 10 | ¥484.37400 | ¥4,843.74 |
| 30 | ¥471.95200 | ¥14,158.56 |
| 50 | ¥466.27240 | ¥23,313.62 |
| 100 | ¥458.67050 | ¥45,867.05 |







