Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
E-gnition Hamburg team

THD 15-2413WIN

DigiKey Part Number
1951-1610-ND
Manufacturer
Manufacturer Product Number
THD 15-2413WIN
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 15-2413WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥458.32000¥458.32
5¥441.25400¥2,206.27
10¥434.08400¥4,340.84
30¥422.94967¥12,688.49
50¥417.86140¥20,893.07
100¥411.04940¥41,104.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.