Isolated Module DC DC Converter 1 Output 12V 85mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 85mA 21.6V - 26.4V Input
E-gnition Hamburg team

TES 1-2412

DigiKey Part Number
1951-2459-ND
Manufacturer
Manufacturer Product Number
TES 1-2412
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 85mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 1-2412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
85mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Factory Stock: 1,060
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.78000¥60.78
5¥58.55200¥292.76
10¥57.60900¥576.09
30¥56.13400¥1,684.02
50¥55.46020¥2,773.01
100¥54.55960¥5,455.96
250¥53.38912¥13,347.28
500¥52.51928¥26,259.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.