Similar




TEP 75-7211WI-CMF | |
|---|---|
DigiKey Part Number | TEP75-7211WI-CMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-7211WI-CMF |
Description | DC/DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 15A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-7211WI-CMF Models |
Category | Current - Output (Max) 15A |
Manufacturer Traco Power | Power (Watts) 75W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 91% |
Type Open Frame | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 43V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP90Q-11005SRW/P | Recom Power | 0 | RP90Q-11005SRW/P-ND | ¥1,662.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,198.00000 | ¥2,198.00 |



