




TEP 75-2418WI | |
|---|---|
DigiKey Part Number | TEP75-2418WI-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-2418WI |
Description | DC DC CONVERTER 48V 77W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-2418WI Models |
Category | Power (Watts) 77 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,052.11000 | ¥1,052.11 |
| 5 | ¥1,012.91000 | ¥5,064.55 |
| 10 | ¥996.43500 | ¥9,964.35 |
| 25 | ¥975.03920 | ¥24,375.98 |
| 50 | ¥959.13920 | ¥47,956.96 |




