




TEP 75-2412WI | |
|---|---|
DigiKey Part Number | 1951-1122-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-2412WI |
Description | DC DC CONVERTER 12V 76W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-2412WI Models |
Category | Power (Watts) 76 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 6.3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,052.27000 | ¥1,052.27 |
| 5 | ¥1,013.02400 | ¥5,065.12 |
| 10 | ¥996.55900 | ¥9,965.59 |
| 25 | ¥975.16480 | ¥24,379.12 |
| 50 | ¥959.26500 | ¥47,963.25 |




