




TEP 150-4816WI | |
|---|---|
DigiKey Part Number | TEP150-4816WI-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-4816WI |
Description | DC/DC CONVERTER 28V 151W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 5.4A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-4816WI Models |
Category | Current - Output (Max) 5.4A |
Manufacturer Traco Power | Power (Watts) 151W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.86" L x 2.07" W x 1.60" H (98.0mm x 52.6mm x 40.6mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Output 1 28V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,875.55000 | ¥1,875.55 |
| 5 | ¥1,805.53800 | ¥9,027.69 |
| 10 | ¥1,776.15500 | ¥17,761.55 |
| 25 | ¥1,737.99280 | ¥43,449.82 |





