




TEP 100-2413 | |
|---|---|
DigiKey Part Number | TEP100-2413-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2413 |
Description | DC DC CONVERTER 15V 101W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2413 Models |
Category | Power (Watts) 101 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6.7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,388.20000 | ¥1,388.20 |
| 5 | ¥1,336.46400 | ¥6,682.32 |
| 10 | ¥1,314.72300 | ¥13,147.23 |
| 25 | ¥1,286.48400 | ¥32,162.10 |
| 50 | ¥1,265.50300 | ¥63,275.15 |



