
TEN 50-2413WI | |
|---|---|
DigiKey Part Number | TEN50-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-2413WI |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-2413WI Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 3.33A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥819.97000 | ¥819.97 |
| 5 | ¥789.43800 | ¥3,947.19 |
| 10 | ¥776.61900 | ¥7,766.19 |
| 30 | ¥756.67167 | ¥22,700.15 |
| 50 | ¥747.56460 | ¥37,378.23 |
| 100 | ¥735.36480 | ¥73,536.48 |


