TEN 30-4810WIN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: ¥414.31900
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 7.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 30-4810WIN

DigiKey Part Number
TEN30-4810WIN-ND
Manufacturer
Manufacturer Product Number
TEN 30-4810WIN
Description
DC DC CONVERTER 3.3V 25W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-4810WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
25 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
7.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JTL3048S3V3XP Power0JTL3048S3V3-ND¥414.31900Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥625.38000¥625.38
5¥602.08800¥3,010.44
10¥592.31400¥5,923.14
30¥577.11333¥17,313.40
50¥570.16820¥28,508.41
100¥560.86870¥56,086.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.