
TEN 30-2432WIN | |
|---|---|
DigiKey Part Number | TEN30-2432WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2432WIN |
Description | DC DC CONVERTER 5V +/-15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 4A, 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2432WIN Models |
Category | Current - Output (Max) 4A, 333mA, 333mA |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 3 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 15V | Supplier Device Package Module |
Voltage - Output 3 -15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥712.21000 | ¥712.21 |
| 5 | ¥685.64800 | ¥3,428.24 |
| 10 | ¥674.50900 | ¥6,745.09 |
| 30 | ¥657.19167 | ¥19,715.75 |
| 50 | ¥649.28080 | ¥32,464.04 |
| 100 | ¥638.69020 | ¥63,869.02 |










