




TEL 8-2410WI | |
|---|---|
DigiKey Part Number | 1951-2919-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-2410WI |
Description | DC DC CONVERTER 3.3V 5.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-2410WI Models |
Category | Power (Watts) 5.3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.51000 | ¥205.51 |
| 5 | ¥197.85200 | ¥989.26 |
| 10 | ¥194.64300 | ¥1,946.43 |
| 30 | ¥189.65567 | ¥5,689.67 |
| 50 | ¥187.38000 | ¥9,369.00 |
| 100 | ¥184.32830 | ¥18,432.83 |
| 250 | ¥180.36564 | ¥45,091.41 |



