


TEL 3-1213 | |
|---|---|
DigiKey Part Number | 1951-2108-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-1213 |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-1213 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 13 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.35000 | ¥128.35 |
| 5 | ¥123.58400 | ¥617.92 |
| 10 | ¥121.58200 | ¥1,215.82 |
| 30 | ¥118.46967 | ¥3,554.09 |
| 50 | ¥117.04840 | ¥5,852.42 |
| 100 | ¥115.14380 | ¥11,514.38 |
| 250 | ¥112.67032 | ¥28,167.58 |
| 500 | ¥110.83262 | ¥55,416.31 |

