Isolated Module DC DC Converter 1 Output 24V 500mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 500mA 18V - 75V Input
TEL 12 Series 12 Watt DC/DC Converters | Datasheet Preview

TEL 12-4815WI

DigiKey Part Number
1951-TEL12-4815WI-ND
Manufacturer
Manufacturer Product Number
TEL 12-4815WI
Description
12 WATT DC/DC CONVERTER, INDUSTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 500mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 12-4815WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.8 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Baseplate
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
16-DIP Module, 5 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.47000¥264.47
5¥254.61600¥1,273.08
10¥250.48200¥2,504.82
30¥244.06400¥7,321.92
50¥241.13160¥12,056.58
100¥237.20420¥23,720.42
250¥232.10372¥58,025.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.